Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53119020Copy
Order Code117891202
Product RangeSKINTOP GMP-GL-M Series
Your Part Number
7,044 total stock globally
2,300 more incoming. You can reserve stock now
7,044 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.609 ($0.7004) |
Price for:Each
Minimum: 10
Multiple: 10
$6.09 ($7.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53119020Copy
Order Code117891202
Product RangeSKINTOP GMP-GL-M Series
Technical Datasheet
Thread SizeM20 x 1.5
MaterialPolyamide
Locknut Plating-
Thickness6mm
Product RangeSKINTOP GMP-GL-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53119020 is a silver gray Counter Nut for maximum mechanical stability and for locking in bore-holes without thread. The SKINTOP® GMP-GL-M nut is made of glass fiber-reinforced polyamide. Supporting surface for spanner means scratches on the housing are avoided. The SKINTOP® GMP-GL-M hexagonal locknut made of polyamide, glass fiber reinforced, is used where cable glands are attached but there is only a pass-through whole. When the cable gland is fixed in a thread, a higher protection against vibration can be attained with this locknut.
- Polyamide glass fibre-reinforced for maximum mechanical stability
- Good chemical resistance
- Oil-resistant
- Temperature-resistant
- UV-resistant
- -20 to 100°C (dynamic) and -40 to 100°C (fixed) Temperature range
Applications
Maintenance & Repair, Industrial
Technical Specifications
Thread Size
M20 x 1.5
Locknut Plating
-
Product Range
SKINTOP GMP-GL-M Series
Material
Polyamide
Thickness
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 53119020
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002649
