Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No83881106Copy
Manufacturer Standard Lead Time7 weeks
Order Code4731035
Product RangeFLEXIMARK Series
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $129.580 ($149.017) |
| 5+ | $122.850 ($141.2775) |
| 10+ | $121.040 ($139.196) |
| 25+ | $116.870 ($134.4005) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$129.58 ($149.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No83881106Copy
Manufacturer Standard Lead Time7 weeks
Order Code4731035
Product RangeFLEXIMARK Series
Technical Datasheet
Cable Clamp / Clip TypeThermo Clip
Internal Diameter13.6mm
Cable Clamp / Clip MaterialThermochromic Masterbatch, PP (Polypropylene)
Cable Clamp / Clip ColourViolet
External Length21.2mm
External Width9.7mm
Height10mm
Product RangeFLEXIMARK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Thermo Clip
Cable Clamp / Clip Material
Thermochromic Masterbatch, PP (Polypropylene)
External Length
21.2mm
Height
10mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
13.6mm
Cable Clamp / Clip Colour
Violet
External Width
9.7mm
Product Range
FLEXIMARK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
