Print Page
Image is for illustrative purposes only. Please refer to product description.
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $82.530 ($94.9095) |
Price for:Each
Minimum: 1
Multiple: 1
$82.53 ($94.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM 3AS-BL
Order Code993283602
Technical Datasheet
Supply Voltage Min3V
Supply Voltage Max15V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Overview
The DPM 3AS-BL is an ultra-miniature 3.5-digit Backlit LCD Voltmeter is a negative rail generator which enables the meter to measure a signal referenced to its own power supply GND. LED backlighting ensures excellent readability under low light conditions. The design of the panel meter's housing allows the module to be easily snapped into a panel.
- Programmable decimal points
- 11mm Digit height
- LED backlighting
- Auto-zero and Auto-polarity
- -0 to 50°C Operating temperature range
Applications
Power Management, System Monitoring, Automation & Process Control
Technical Specifications
Supply Voltage Min
3V
Operating Temperature Min
0°C
Supply Voltage Max
15V
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515