Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoDPM942Copy
Manufacturer Standard Lead Time6 weeks
Order Code993306901
Your Part Number
39 total stock globally
Need more?
39 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $138.580 ($159.367) |
Price for:Each
Minimum: 1
Multiple: 1
$138.58 ($159.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM942Copy
Manufacturer Standard Lead Time6 weeks
Order Code993306901
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionCurrent Loop Indicator
Meter Range4mA to 20mA
Digit Height19mm
Panel Cutout Height40mm
Panel Cutout Width72mm
Supply Voltage Min3.9VDC
Supply Voltage Max4.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
DPM942 is a loop-powered 3½-digit LCD indicator with a large 19mm (0.75") digit height, designed to provide a clear, zero-corrected display of 4–20mA loop current. Calibration is carried out using two multi-turn potentiometers, allowing precise adjustment of the reading. Connection to the current loop is made via two screw terminals. The meter is supplied in a robust carrier that can be either bolted into place or panel mounted using the low-profile bezel and clips provided. The DPM 942 is a low-cost, widely stocked option suitable for both new designs and high-volume applications.
- Programmable decimal points
- 19mm digit height
- Low voltage drop
- Operating temperature range from 0 to 50°C
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
4mA to 20mA
Panel Cutout Height
40mm
Supply Voltage Min
3.9VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
Current Loop Indicator
Digit Height
19mm
Panel Cutout Width
72mm
Supply Voltage Max
4.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for DPM942
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
