Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $298.530 ($343.3095) |
Product Information
Product Overview
EL-IOT-CO2 is a wireless CO2 and air quality data logger is the perfect device for monitoring and recording air quality and CO2 levels at home, at work, in schools and in a whole range of other applications including horticulture. Measuring carbon dioxide, temperature and humidity, the EL-IOT-CO2 continuously records these parameters, providing you with current, minimum and maximum readings in the bright and clear display for at a glance indication of the air quality. Set your own high and low alarms for each parameter, when your limits are reached, instant notification of critical changes can be sent to you via email and/or SMS. The EL-IOT-CO2 is powered via USB power supply and can also use AA batteries for short-term backup if the power supply is interrupted.
- Measurement range (CO2) 0 to 40,000ppm, (T) -20 to +60°C, (RH) 0 to 100%RH
- Automatically uploads data to the EasyLog Cloud
- LCD display shows current, maximum and minimum readings
- Customisable alarm limits
- Status indicators and sounder
- Remote alerting via email and SMS
- Typical battery life of six months or can be mains powered
- Runs from a USB power supply (supplied with the product)
Notes
It monitors ambient temperature, humidity, CO2 via an internal sensor and is not compatible with our smart probe accessories.
Technical Specifications
Carbon Dioxide, Temperature & Humidity
Current
-
-
-
-
LCD, LED
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate