Print Page
Image is for illustrative purposes only. Please refer to product description.
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $67.510 ($77.6365) |
Price for:Each
Minimum: 1
Multiple: 1
$67.51 ($77.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
EL-SP2-TC is a thermocouple smart probe for use with the EL-IOT-SP-TC data logger, that provides real-time monitoring of temperature levels. The probe is supplied with an electrically isolated K-type probe with a 1.5M cable and can be used with electrically isolated J, K or T-type thermocouples. The probe can be easily connected to the base of a thermocouple data logger by simply placing it into the appropriate socket and securing it with the screw provided on the device.
- Measures temperature from -200 to +1,300°C (depending on probe type used)
- 100mm (4”) probe length, 1.5m (59”) probe cable length
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90269000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018