Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $139.030 ($159.8845) |
Product Information
Product Overview
This standalone data logger measures and stores up to 16,382 relative humidity and 16,382 temperature readings over 0 to 100%RH and -35 to +80°C (-31 to +176°F) measurement ranges. The user can easily set up the logger and view downloaded data by plugging the data logger into a PC's USB port and running the purpose designed downloadable software under Windows 2000, XP, Vista, 7 & 8 (available as a free download from www.easylogusb.com). Relative humidity, temperature and dew point (the temperature at which water vapour present in the air begins to condense) data can then be graphed, printed and exported to other applications. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for up to 3 years.
Applications
Test & Measurement, Transportation, Food & Drink, Building & Site Monitoring, Museum & Heritage Monitoring
Contents
Data Logger, ½ AA Battery and Wall Mount Clip.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
USB Temperature & Humidity
Humidity, Temperature
USB
EL-USB Series
2 Channel
16382 Samples
-
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate