Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-USB-3
Order Code852290102
Product RangeEL-USB Series
Technical Datasheet
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $124.740 ($143.451) |
Price for:Each
Minimum: 1
Multiple: 1
$124.74 ($143.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-3
Order Code852290102
Product RangeEL-USB Series
Technical Datasheet
Data Logger TypeUSB Voltage
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeVoltage
Maximum Samples32510 Samples
Data InterfaceUSB
Display TypeLED
Product RangeEL-USB Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
EL-USB-3 measures and stores voltage readings from power supplies, sensors or other sources. User settable logging rate, start-time and alarms and the downloads are stored via a PCs USB port. Software requires Win 98/2000 or XP (available as a free download from www.easylogusb.com) and allows voltage data to be graphed and printed.
- Single channel data logger measures voltage from 0 to 30V DC
- Logging rates between 1 second and 12 hours
- Stores 32,510 readings
- Connection via two screw terminals
- USB interface for Set-up and data download
- 3 year battery life
- Red and Green LED status indication
- Replaceable internal lithium battery
- USB interface for configuration and download
- Easy to use Windows control software
Contents
Data Logger, Set of Measurement Leads Terminating in Crocodile Clips, ½ AA Battery and Wall Mount Clip.
Technical Specifications
Data Logger Type
USB Voltage
Sensor / Measurement Type
Voltage
Data Interface
USB
Product Range
EL-USB Series
No. of Channels / Inputs
1 Channel
Maximum Samples
32510 Samples
Display Type
LED
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862