Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $114.520 ($131.698) |
Product Information
Product Overview
Measures and stores over 32,000 current loop readings over a 4-20mA d.c. measurement range. The user can easily set up the logging rate and start time, and download the stored data by plugging the module into a PC's USB port and running the software (available as a free download from www.easylogusb.com). The data can then be graphed, printed and exported to other applications. Correct functioning of the unit is indicated by a flashing red and green LED.
- 4-20mA d.c. Current Loop Measurement Range
- Stores 32,000 readings
- Supplied software supports Windows 98SE/2000/XP
- USB Interface for Set-up and Data Download
- User-Programmable Alarm Thresholds
- Red and Green LED Status Indication
- At least one years continuous operation from supplied lithium battery
- 3 year battery life
Applications
Test & Measurement, Industrial
Contents
Data Logger, Set of Measurement Leads Terminating in Crocodile Clips, ½ AA Battery and Wall Mount Clip.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
USB Current
Current
USB
EL-USB Series
1 Channel
32510 Samples
LED
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate