Print Page
Image is for illustrative purposes only. Please refer to product description.
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $84.480 ($97.152) |
Price for:Each
Minimum: 1
Multiple: 1
$84.48 ($97.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEMV 1125
Order Code993269002
Technical Datasheet
Supply Voltage Min7.5V
Supply Voltage Max15V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Overview
- EMV 1125
- Single hole mounting
- 12.5mm digit height
- 200mV full scale reading
- Auto-zero
- Auto-polarity
- Low battery warning
Technical Specifications
Supply Voltage Min
7.5V
Operating Temperature Min
0°C
Supply Voltage Max
15V
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034