Print Page
Image is for illustrative purposes only. Please refer to product description.
67 total stock globally
Need more?
67 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $65.760 ($75.624) |
Price for:Each
Minimum: 1
Multiple: 1
$65.76 ($75.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SP200 is a 3.5-digit Backlit LCD Voltmeter features a 200mVDC measurement range with auto-zero and auto-polarity. Decimal points are user selectable. The SP200 features a negative rail generator which enables the meter to measure a signal referenced to its own power supply GND. LED backlighting ensures excellent readability under low light conditions. The design of the panel meter's housing ensures splash-proofing using the supplied seal.
- Programmable decimal points
- 9.75mm Digit height
- LED backlighting
- Auto-zero and Auto-polarity
- Low battery warning
- Splash-proof protection
- -0 to 50°C Operating temperature range
Applications
Power Management, System Monitoring, Automation & Process Control
Technical Specifications
Digit Height
9.75mm
Panel Cutout Width
34mm
Supply Voltage Max
5.25V
Operating Temperature Max
50°C
Panel Cutout Height
21.3mm
Supply Voltage Min
3.5V
Operating Temperature Min
0°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017