Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoWIRELESS ALERT-T
Order Code471968401
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Overview
WIRELESS ALERT-T is a FilesThruTheAir temperature monitor with email alerts. The Wireless Alert T can be set up to monitor temperature limits in a variety of applications. The device will trigger a notification email, sent to a user-selected address if the temperature limits are breached and when the temperature returns to normal. In addition to this, the device can send a scheduled summary email detailing minimum, maximum and average temperature, as well as battery level, number of alerts, and total time spent in an alert.
- User-configurable high and low temperature limits, sends email alerts and scheduled status reports
- Flashing alert indicator, Wi-Fi connected
- Simple to set up using the free mobile app, two years battery life (typical)
- No ongoing subscription fees, includes sticky pad for wall mounting
- Device operating temperature range from -18 to +54°C
- Measurement resolution is 1°C (2°F)
- Response time is < 1 minute
- IP5X environmental condition - indoor use only
- Product dimension is 69 x 32 x 22mm
- 2 x 1.5V Alkaline LR03/UM4/AAA battery
Technical Specifications
Carrier Frequency
2.4GHz
Networking Interface
WiFi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22