Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1,460.120 ($1,679.138) |
Product Information
Product Overview
LFCPNX-PCIEB-EVN is a CertusPro-NX PCIe bridge board. It features the CertusPro-NX 100K FPGA which is built on Lattice Nexus™ FPGA platform using low power 28nm FD-SOI technology. The CertusPro-NX PCIe Bridge board offers system designers a platform that expands support for Lattice based high performance video bridging designs by offering flexible FMC based Camera, Video or Networking I/O options. The board enables Camera sensor modules such as MIPI, LVDS, and SLVS-EC to be connected via an FMC module to enable bridging over PCIe. Additionally, there are available FMC board options for common video and networking interfaces such as HDMI, DisplayPort, CoaXPress, 10/100/1000 Ethernet, and 1/10 Gig Ethernet as well, supporting a broad range of interfacing and bridging options for CertusPro-NX based designs.
- I/O expansion options – supports FMC interface, PMOD connections, along with access to 2× SerDes ch
- CertusPro-NX PCIe Bridge BRD has a built-in download controller for programming CertusPro-NX device
- It uses an FT2232H Future Technology Devices International (FTDI) part to convert USB to JTAG
- Multiple reference clock sources
- USB-B connection for device programming and Inter-Integrated Circuit Bus (I2C) utility
- On-board boot flash – 128Mb Serial Peripheral Interface (SPI) flash, with quad read feature
Contents
CertusPro-NX PCIe bridge board, 12V AC/DC power adapter and international plug adapters, Cables, Quick start guide with Lattice Radiant software download information.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate