Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $703.360 ($808.864) |
Product Information
Product Overview
LFE5UM5G-45F-VERSA-EVN is an ECP5-5G Versa development kit. The ECP5-5G™ Versa development kit allows designers to investigate and experiment with the features of the ECP5-5G FPGA (Field-Programmable Gate Array). The ECP5-5G connectivity platform enables designers to evaluate key connectivity features of the ECP5-5G FPGA, including PCI Express 2.0, Gigabit Ethernet, DDR3 and generic SERDES performance. The rapid prototyping of user functions features of the ECP5-5G Versa board assists with the implementation and testing of the ECP5-5G designs. The demo design also allows the user to run the design with different parameters using on-board DIP switches.
- Half-length PCI Express form-factor, allows demonstration of PCI Express x1 interconnection
- Electrical testing of one full-duplex SERDES channel through SMA connections
- USB-B connection for UART and device programming, 2 RJ45 interfaces to 10/100/1000 Ethernet to RGMII
- Onboard boot flash, 128M serial SPI flash
- Expansion mezzanine interconnection for prototyping
- 14-segment alpha-numeric display, switches, LEDs and displays for demo purposes
- Lattice Diamond® programming support
- Onboard reference clock sources
- ECP5-5G FPGA supports DDR3 memory at data rates up to 800Mbps
Contents
ECP5-5G Versa development board, USB-A to USB-B (mini) cable for FPGA programming via a PC, 12V AC/DC power adapter and international plug adapters, QuickStart guide.
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate