Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLCR COMPONENTS
Manufacturer Part NoFE-SP-CR23-100/100Copy
Manufacturer Standard Lead Time9 weeks
Order Code143832202
Product RangeFE-SP-CR Series
Your Part Number
647 total stock globally
Need more?
647 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.710 ($5.4165) |
Price for:Each
Minimum: 1
Multiple: 1
$4.71 ($5.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoFE-SP-CR23-100/100Copy
Manufacturer Standard Lead Time9 weeks
Order Code143832202
Product RangeFE-SP-CR Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X250VAC
Voltage Rating Y-
dv/dt Rating-
Humidity Rating-
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFE-SP-CR Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Contact suppressor designed to suppress interference caused by switching of reactive loads. It can also be used in SCR and triac protection.
- 22SWG electro tin plated leads (minimum length 20mm)
Technical Specifications
Dielectric Type
-
Capacitance
0.1µF
Suppression Class
X2
Voltage Rating X
250VAC
dv/dt Rating
-
Lead Spacing
22.5mm
Operating Temperature Max
85°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
FE-SP-CR Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
