Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLED TECHNOLOGY
Manufacturer Part NoL02R5000Q1Copy
Manufacturer Standard Lead Time11 weeks
Order Code120885102
Your Part Number
2,770 total stock globally
Need more?
2,770 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.255 ($0.2932) |
Price for:Each
Minimum: 5
Multiple: 5
$1.28 ($1.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL02R5000Q1Copy
Manufacturer Standard Lead Time11 weeks
Order Code120885102
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ567nm
Luminous Intensity3.7mcd
Viewing Angle68°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L02R5000Q1 is a through-hole High brightness LED ideal for status indicator applications. It features good viewing angles and industry standard T-1-3/4 style. It also features green tinted diffused lens and 68° viewing angle.
- -40 to 85°C Operating temperature range
- 230°C for 5s Lead solder temperature
Applications
LED Lighting
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
3.7mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
567nm
Viewing Angle
68°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for L02R5000Q1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
