Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No174419-023
Order Code2786827
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDEX
Manufacturer Part No174419-023
Order Code2786827
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Coil Voltage13.6VDC
Holding Force40N
Coil Resistance3.52ohm
Coil Power Continuous52W
External Diameter31.75mm
External Length57.2mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
13.6VDC
Coil Resistance
3.52ohm
External Diameter
31.75mm
Product Range
TUK SGACK902S Keystone Coupler
Solenoid Duty Cycle
Intermittent
Holding Force
40N
Coil Power Continuous
52W
External Length
57.2mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.329767