Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No195205-230
Order Code278732801
Product RangeSTA Series
Technical Datasheet
59 total stock globally
15 more incoming. You can reserve stock now
59 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.250 ($57.7875) |
Price for:Each
Minimum: 1
Multiple: 1
$50.25 ($57.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No195205-230
Order Code278732801
Product RangeSTA Series
Technical Datasheet
Coil Voltage12VDC
Holding Force12.7N
Coil Resistance20.7ohm
Coil Power Continuous7W
External Diameter19.6mm
External Length39.37mm
Product RangeSTA Series
Product Overview
The 195205-230 is a STA® push Tubular Solenoid, ideal for high force, short stroke applications and on/off operation. The plunger has a shaft extension which then pushes out through a hole in the end of the solenoid case. STA® series tubular solenoids improve performance and provide longer life, quieter operation and improved reliability for demanding applications. STA models are constructed with a low friction nylon bobbin which insures a 25 million actuations life rating on all models. The tubular solenoid offer a built-in combination air gap spacer and plunger stop.
- 60° plunger without anti-rotation flat
- 30AWG wire
- 1000VRMS dielectric strength
- ±5% tolerance coil resistance
Applications
Building Automation, Security
Technical Specifications
Coil Voltage
12VDC
Coil Resistance
20.7ohm
External Diameter
19.6mm
Product Range
STA Series
Holding Force
12.7N
Coil Power Continuous
7W
External Length
39.37mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097524