Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No195205-230
Order Code278732802
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.680 ($60.582) |
Price for:Each
Minimum: 1
Multiple: 1
$52.68 ($60.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 195205-230 is a STA® push Tubular Solenoid, ideal for high force, short stroke applications and on/off operation. The plunger has a shaft extension which then pushes out through a hole in the end of the solenoid case. STA® series tubular solenoids improve performance and provide longer life, quieter operation and improved reliability for demanding applications. STA models are constructed with a low friction nylon bobbin which insures a 25 million actuations life rating on all models. The tubular solenoid offer a built-in combination air gap spacer and plunger stop.
- 60° plunger without anti-rotation flat
- 30AWG wire
- 1000VRMS dielectric strength
- ±5% tolerance coil resistance
Applications
Building Automation, Security
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097524