Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND
Manufacturer Part No11616
Order Code393125
Product RangeLEXIC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEGRAND
Manufacturer Part No11616
Order Code393125
Product RangeLEXIC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current16A
Voltage Rating VAC250V
Fuse Size Metric10.3mm x 25.8mm
Fuse Size Imperial-
Product RangeLEXIC Series
Breaking Capacity Current AC6kA
Product Overview
The 11616 is a 16A/250VAC fast acting cylindrical Cartridge Fuse with ceramic body without blown-out indicator. Cartridge totally visible. Class-II insulation along the entire length of the carrier.
- Red colour
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
6kA
Fuse Current
16A
Fuse Size Metric
10.3mm x 25.8mm
Product Range
LEXIC Series
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0