Print Page
Product Overview
The 3102 04 00 is an Equal Elbow with connection at a 90° angle of 2 tubes of equal diameters. It has technical polymer body, NBR O-rings and stainless steel gripping ring. It prevents constriction of tube inner diameter. It features solid construction, compact, aesthetic and unobtrusive for better connection.
- Full air flow
- 755mm Hg Vacuum capability
- 20bar Maximum pressure
- -20 to 80°C Working temperature range
Applications
Automation & Process Control, Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Elbow
Operating Pressure Max
20bar
Fitting Material
Polymer
SVHC
To Be Advised
Pneumatic Connection
-
Tubing Outer Diameter
4mm
Product Range
3102
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002