Print Page
Image is for illustrative purposes only. Please refer to product description.
92 total stock globally
Need more?
92 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $80.580 ($92.667) |
Price for:Each
Minimum: 1
Multiple: 1
$80.58 ($92.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
DHAB S/125 is an automotive current open loop transducer using the hall effect technology. It is best suited for DC, AC, or pulsed currents measurement in high power and low voltage automotive applications. It features galvanic separation between the primary circuit (high power) and the secondary circuit (electronic circuit). Automotive applications includes battery pack monitoring, hybrid vehicles, EV and utility vehicles.
- Low voltage application, unipolar +5VDC power supply
- Primary current, measuring range is ±75A (data channel 1), ±750A (data channel 2)
- Supply voltage range from 4.75 to 5.25V
- Maximum RMS primary admissible current: defined by busbar to have T° < +150°C
- Output voltage: full ratio-metric (in sensitivity and offset)
- Wider measurement range and redundancy
- Good accuracy for high and low current range, good linearity
- Low thermal offset drift, low thermal sensitivity drift, hermetic package
- Frequency bandwidth is 1.1KHz typ (-3dB, data channel 1/data channel 2), 5 years warranty
- Ambient operating temperature range from -10 to 65°C (high accuracy)/-40 to 125°C (reduced accuracy)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082