Print Page
Image is for illustrative purposes only. Please refer to product description.
43 total stock globally
Need more?
43 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $386.810 ($444.8315) |
Price for:Each
Minimum: 1
Multiple: 1
$386.81 ($444.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 200 C10
Order Code100269102
Technical Datasheet
Supply Voltage Range20VDC to 50VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Overview
The DHR-C10 series panel-mounting AC/DC Current Transducer for the electronic measurement of DC and distorted AC waveform currents with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). It offers true rms 0 to 10V voltage output.
- VFD and SCR waveforms current measurement
- Isolated plastic case recognized according to UL94V-0
- Large aperture for cable up to 32mm diameter
- High isolation between primary and secondary circuits
- Eliminates insertion loss
- Easy installation
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Test & Measurement
Technical Specifications
Supply Voltage Range
20VDC to 50VDC
Operating Temperature Max
70°C
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007