Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoDHR 200 C420Copy
Manufacturer Standard Lead Time12 weeks
Order Code100269201
Product RangeDHR Series
Your Part Number
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $361.680 ($415.932) |
Price for:Each
Minimum: 1
Multiple: 1
$361.68 ($415.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 200 C420Copy
Manufacturer Standard Lead Time12 weeks
Order Code100269201
Product RangeDHR Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range20VDC to 50VDC
Supply Voltage DC Min20V
Supply Voltage DC Max50V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC600A
Accuracy1%
Current Measuring Range AC600A
Current Sensor TechnologyOpen Loop, Hall Effect
Response Time150ms
Primary Current200A
Accuracy %1%
Secondary Signal Type4mA to 20mA
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeDHR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DHR 200 C420 is an AC/DC Current Transducer for the electronic measurement of DC and distorted AC waveform currents with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). Isolated plastic case recognized according to UL94V-0. Suitable for panel mount.
- VFD and SCR waveforms current measurement
- True RMS output
- Eliminates insertion loss
- Large aperture for cable up to Ø32mm
- High isolation between primary and secondary circuits
- Easy installation
- IP20 Protection rating
Applications
Motor Drive & Control, Power Management, Automation & Process Control, Test & Measurement
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Min
20V
Measured Current
AC / DC / Pulsed
Accuracy
1%
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
200A
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
DHR Series
Supply Voltage Range
20VDC to 50VDC
Supply Voltage DC Max
50V
Current Measuring Range DC
600A
Current Measuring Range AC
600A
Response Time
150ms
Accuracy %
1%
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
