Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $135.510 ($155.8365) |
Product Information
Product Overview
DVC 1000-P is a voltage transducer. It is used for the electronic measurement of voltage: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. It has EN 50155: 2017, EN 50121-3-2: 2016, IEC 62497-1: 2018, IEC 61000-6-2: 2016, IEC 61000-6-3: 2016, IEC 61800-3: 2005, IEC 61010-1: 2010, IEC 61800-5-1: 2007, IEC 62109-1: 2010, UL 508: 2018 standards. It is used in applications such as AC variable speed and servo motor drives, static converters for DC motor drives, battery-supplied applications, uninterruptible power supplies (UPS), power supplies for welding applications, single or three-phase inverters, auxiliary converters, and substations.
- Bipolar and insulated measurement upto 1500V, voltage output
- PCB mounting, 8-pins, 5V unipolar power supply
- Ingress protection rating IP20, low consumption and low losses
- Compact design, very low sensitivity to common mode voltage variations
- Excellent accuracy (offset, sensitivity, linearity), fast delay time
- Low temperature drift, high immunity to external interferences
- Load resistance is 2000 ohm minimum at (TA = TA min to TA max, UC = + 5V, RL greater than 1Mohm)
- Sensitivity is 1.333mV/V typical at (TA = TA min to TA max, UC = + 5V, RL greater than 1Mohm)
- 44KHz (-3dB) frequency bandwidth at (TA = TA min to TA max, UC = + 5V, RL greater than 1Mohm)
- Ambient operating temperature range from -40°C to 85°C
Technical Specifications
Voltage Transformer
4.75V
5.25V
1kV
0V to 5V
PCB Mount
35mA
0.2%
DVC
AC, DC, Pulsed
4.75V DC to 5.25V DC
1%
± 1.5%
Analog
43mm
-40°C
85°C
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate