Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $244.930 ($281.6695) |
Product Information
Product Overview
DVC 1000-UI is a voltage transducer. For the electronic measurement of voltage: DC, AC (UP ≥ 0 V), pulsed with galvanic separation between the primary and the secondary circuit. Applications are AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, uninterruptible Power Supplies (UPS), power supplies for welding applications, single or three phase inverters, auxiliary converters, substations. Standards are EN 50155: 2021, EN 50121-3-2: 2016, IEC 62497-1: 2010, IEC 61000-6-2: 2016, IEC 61000-6-4: 2016, IEC 61800-3: 2005, IEC 61010-1: 2010, IEC 61800-5-1: 2007, IEC 62109-1: 2010, UL 508: 2018.
- Maximum RMS insulation voltage between primary and secondary is 1000V
- Unipolar and insulated measurement from 0 to 1000V
- 4-20mA instantaneous output (unipolar power supply)
- Panel and DIN rail mounting, push-in connections
- Built-in device, ingress protection rating IP 20
- Low consumption and low losses, compact design
- Very low sensitivity to common mode voltage variations
- Excellent accuracy (offset, sensitivity, linearity), fast delay time
- Low temperature drift, high immunity to external interferences
- Ambient operating temperature range from -40 to 85°C
Technical Specifications
15VDC
24VDC
1000VDC
22mA
DIN Rail
85°C
DVC-UI Series
AC, DC, Pulsed
15V DC to 24V DC
Current
51mm
-40°C
0.2%
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate