Print Page
Image is for illustrative purposes only. Please refer to product description.
320 total stock globally
Need more?
320 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.800 ($14.720) |
Price for:Each
Minimum: 1
Multiple: 1
$12.80 ($14.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHLSR 20-P
Order Code266418202
Technical Datasheet
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Overview
HLSR 20-P is a HLSR-P series 50ARMS nominal current transducer for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS), power supplies for welding applications, combiner box and MPPT.
- Open loop multi-range current transducer
- Voltage output
- Galvanic separation between primary and secondary
- Low power consumption
- Compact design for through-hole PCB mounting
- Factory calibrated
- High bandwidth, very low loss magnetic core
- Single supply of +5V
- Extremely low profile: h = 12mm
Technical Specifications
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134