
500 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.690 ($66.3435) |
Product Information
Product Overview
The LA 55-P/SP1 is a Current Transducer for the electronic measurement of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Closed loop (compensated) current transducer using the Hall effect. Printed circuit board mounting. Insulated plastic case recognized according to UL94V-0. High immunity to external interference.
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- Current overload capability
Applications
Motor Drive & Control, Power Management, Test & Measurement, Maintenance & Repair, Industrial
Warnings
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
Technical Specifications
Closed Loop
12V
AC / DC
0.65 %
Closed Loop Hall Effect
0.65%
Through Hole
85°C
No SVHC (25-Jun-2025)
± 12VDC to ± 15VDC
15V
-100A to 100A
-100A to 100A
-100A to 100A
Voltage
-40°C
LA55 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
