Print Page
Image is for illustrative purposes only. Please refer to product description.
336 total stock globally
Need more?
336 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $117.460 ($135.079) |
Price for:Each
Minimum: 1
Multiple: 1
$117.46 ($135.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
LF 210-S is a current transducer. It is used for the measurement of current DC, AC pulsed with galvanic separation between the primary and secondary circuit. It is approved by IEC 6100-1:2010, IEC 61800-5: 2007, IEC 62109-1: 2010, UL 508: 203. It is used in applications such as windmill inverters, test and measurement, AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied application, uninterruptible power supplies, switched mode power supplies, power supplies for welding applications.
- Bipolar and insulated current measurement, current output
- Closed loop (compensated) current transducer, panel mounting
- High accuracy, very low offset drift over temperature
- Primary normal RMS current is 200A maximum at (TA = 25°C)
- Supply voltage range from ±11.4V to ±15.75V
- Frequency bandwidth is 100KHz typical at (RM = 50 ohm, -3dB, TA = 25°C)
- Linearity error is 0.05% of IPN maximum at (TA = 25°C)
- Secondary nominal RMS current is 0.1A maximum at (TA = 25°C)
- Sensitivity error is 0.1% maximum at (TA = 25°C)
- Operating ambient temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075