Print Page
457 total stock globally
Need more?
457 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $87.640 ($100.786) |
Price for:Each
Minimum: 1
Multiple: 1
$87.64 ($100.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLV 25-PCopy
Order Code161741602
Product RangeLV Series
Technical Datasheet
Transducer FunctionVoltage Transformer
Supply Voltage Min-15V
Supply Voltage Max15V
Supply Voltage Range12V to 15V
Accuracy %0.9%
Accuracy0.009
Secondary Signal TypeVoltage
Sensor Output TypeVoltage
Input Current10mA
External Depth29.2mm
Sensor MountingPCB Mount
Output Current Max25mA
Operating Temperature Min0°C
Linearity %0.2%
Operating Temperature Max70°C
Product RangeLV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
LV 25-P is a PCB mounting voltage transducer for the electronic measurement of voltages: DC, AC, and pulsed. It provides galvanic isolation between primary and secondary circuits. Applications include AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, UPS and power supplies for welding applications.
- 10mA primary nominal RMS current, 25mA secondary nominal RMS current
- 2500 : 1000 turns ratio
- Closed loop (compensated) voltage transducer using the Hall effect
- Supply voltage range from ±12 to 15V
- Insulating plastic case recognized according to UL 94-V0
- High immunity to external interference
- Low disturbance in common mode
Technical Specifications
Transducer Function
Voltage Transformer
Supply Voltage Max
15V
Accuracy %
0.9%
Secondary Signal Type
Voltage
Input Current
10mA
Sensor Mounting
PCB Mount
Operating Temperature Min
0°C
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-15V
Supply Voltage Range
12V to 15V
Accuracy
0.009
Sensor Output Type
Voltage
External Depth
29.2mm
Output Current Max
25mA
Linearity %
0.2%
Product Range
LV Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772

