Print Page
BRE.1S.200.NAS
Dust Cap / Cover, Grey, IP61, Cap, Lemo 1S, 1B & 1D Series Fixed Receptacle Connectors, Brass Body
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.640 ($51.336) |
| 10+ | $37.010 ($42.5615) |
| 25+ | $35.230 ($40.5145) |
| 100+ | $33.560 ($38.594) |
| 250+ | $31.450 ($36.1675) |
| 500+ | $29.960 ($34.454) |
Price for:Each
Minimum: 1
Multiple: 1
$44.64 ($51.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
| Accessory Type | Cap |
|---|---|
| Connector Body Material | Brass Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Lemo 1S, 1B & 1D Series Fixed Receptacle Connectors |
|---|---|
| Product Range | SE Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007585 |

