Print Page
EGG.1K.310.CLL
Circular Connector, Standard Circular Connector, 1K Series, Panel Mount Receptacle, 10 Contacts
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $109.340 ($125.741) |
| 5+ | $100.220 ($115.253) |
| 10+ | $94.450 ($108.6175) |
Price for:Each
Minimum: 1
Multiple: 1
$109.34 ($125.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | EGG.1K.310.CLLCopy |
| Order Code | 5146871 |
| Product Range | 1K Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | 1K Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 10Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| IP Rating | IP68 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | Brass Body |
| Contact Material | Bronze |
| IP Rating | IP68 |
| Product Range | 1K Series |
|---|---|
| No. of Contacts | 10Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Nickel |
| Contact Plating | Gold |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .021 |
