Print Page
EGG.3B.310.CLL
Circular Connector, Standard Circular Connector, 3B Series, Panel Mount Receptacle, 10 Contacts
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $146.200 ($168.130) |
| 5+ | $144.700 ($166.405) |
| 10+ | $136.550 ($157.0325) |
| 25+ | $126.380 ($145.337) |
| 50+ | $121.910 ($140.1965) |
| 100+ | $116.100 ($133.515) |
Price for:Each
Minimum: 1
Multiple: 1
$146.20 ($168.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | EGG.3B.310.CLLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5109361 |
| Product Range | 3B Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | 3B Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 10Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| IP Rating | IP50 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | Brass Body |
| Contact Material | Bronze |
| IP Rating | IP50 |
| Product Range | 3B Series |
|---|---|
| No. of Contacts | 10Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Nickel |
| Contact Plating | Gold |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02747 |

