Print Page
FGA.0B.305.CLAD52Z
Circular Connector, Standard Circular Connector, 0B Series, Cable Mount Plug, 5 Contacts
6 total stock globally
25 more incoming. You can reserve stock now
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $75.100 ($86.365) |
| 10+ | $63.830 ($73.4045) |
| 25+ | $60.020 ($69.023) |
| 100+ | $54.050 ($62.1575) |
| 250+ | $50.670 ($58.2705) |
| 500+ | $49.650 ($57.0975) |
Price for:Each
Minimum: 1
Multiple: 1
$75.10 ($86.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | FGA.0B.305.CLAD52ZCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5109365 |
| Product Range | 0B Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | 0B Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 5Contacts |
| Circular Connector Contact Type | Solder Pin |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| IP Rating | IP50 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Solder Pin |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| IP Rating | IP50 |
| Product Range | 0B Series |
|---|---|
| No. of Contacts | 5Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Nickel |
| Contact Plating | Gold |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00681 |

