Print Page
FGG.1B.305.CLAD42Z
Circular Connector, Standard Circular Connector, 1B Series, Cable Mount Plug, 5 Contacts
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $83.560 ($96.094) |
| 5+ | $77.130 ($88.6995) |
| 10+ | $70.700 ($81.305) |
| 25+ | $69.300 ($79.695) |
| 50+ | $67.880 ($78.062) |
| 100+ | $67.820 ($77.993) |
Price for:Each
Minimum: 1
Multiple: 1
$83.56 ($96.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | FGG.1B.305.CLAD42ZCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 5146875 |
| Product Range | 1B Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | 1B Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 5Contacts |
| Circular Connector Contact Type | Solder Pin |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| IP Rating | IP50 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Solder Pin |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| IP Rating | IP50 |
| Product Range | 1B Series |
|---|---|
| No. of Contacts | 5Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Nickel |
| Contact Plating | Gold |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
