Print Page
GMA.0B.045.DN
Connector Accessory, Strain Relief, Multipole Plugs and Sockets, PUR (Polyurethane) Elastomer
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | GMA.0B.045.DNCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 381740401 |
| Your Part Number | |
| Technical Datasheet |
292 total stock globally
355 more incoming. You can reserve stock now
292 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.230 ($6.0145) |
Price for:Each
Minimum: 1
Multiple: 1
$5.23 ($6.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | GMA.0B.045.DNCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 381740401 |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| For Use With | Multipole Plugs and Sockets |
| No. of Positions | - |
| Strain Relief Material | PUR (Polyurethane) Elastomer |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The GMA.0B.045.DN is a Strain Relief for use with multi-pole plugs and sockets. 21 to 52mm diameter and PUR (polyurethane) elastomer construction.
- Type-D/M
Applications
Industrial
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| No. of Positions | - |
| Product Range | - |
| For Use With | Multipole Plugs and Sockets |
|---|---|
| Strain Relief Material | PUR (Polyurethane) Elastomer |
| SVHC | No SVHC (14-Jun-2023) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0004 |
