Print Page
GMA.1B.054.DN
Connector Accessory, Strain Relief, Multipole Plugs and Sockets, PUR (Polyurethane) Elastomer
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | GMA.1B.054.DNCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 381743001 |
| Your Part Number | |
| Technical Datasheet |
1,135 total stock globally
175 more incoming. You can reserve stock now
1,135 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.320 ($7.268) |
Price for:Each
Minimum: 1
Multiple: 1
$6.32 ($7.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | GMA.1B.054.DNCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 381743001 |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| For Use With | Multipole Plugs and Sockets |
| No. of Positions | - |
| Strain Relief Material | PUR (Polyurethane) Elastomer |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The GMA.1B.054.DN is a Bend Relief, 5.4 to 6mm cable fixing. Made of thermoplastic polyurethane elastomer (Desmopan 786), can be fitted over plugs and sockets that are supplied with nut for fitting such bend relief. Suitable for uni-pole and multi-pole connectors.
- Black colour
- -40 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| No. of Positions | - |
| Product Range | - |
| For Use With | Multipole Plugs and Sockets |
|---|---|
| Strain Relief Material | PUR (Polyurethane) Elastomer |
| SVHC | No SVHC (14-Jun-2023) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00121 |
