Print Page
Image is for illustrative purposes only. Please refer to product description.
159 total stock globally
Need more?
159 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.230 ($6.0145) |
Price for:Each
Minimum: 1
Multiple: 1
$5.23 ($6.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoSMD-BOX N4-2-3-4-1
Order Code958418802
Technical Datasheet
Box Type-
Box MaterialNon - Conductive Plastic
Box ColourYellow
External Height - Imperial0.75"
External Height - Metric19mm
External Width - Imperial3.35"
External Width - Metric85mm
External Depth - Imperial2.48"
External Depth - Metric63mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SMD-BOX N4-2-3-4-1 is a yellow SMD Box made of non-conductive plastic with clear lid.
Applications
Industrial
Technical Specifications
Box Type
-
Box Colour
Yellow
External Height - Metric
19mm
External Width - Metric
85mm
External Depth - Metric
63mm
SVHC
No SVHC (23-Jan-2024)
Box Material
Non - Conductive Plastic
External Height - Imperial
0.75"
External Width - Imperial
3.35"
External Depth - Imperial
2.48"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032