Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC1765
Order Code1826445
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC1765
Order Code1826445
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Magnifier TypeHeadband Magnifier
Arm Length-
For Use WithDIY Projects
Magnification1.2x, 1.8x, 2.5x, 3.5x
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCBoric acid (14-Jun-2023)
Alternatives for LC1765
2 Products Found
Product Overview
Ideal for close-up precision work, leaving your hands free. This fully adjustable headband includes 4 interchangeable optical lenses and detachable triple LED spotlight with magnetic base.
- Detachable triple LED spotlight with magnetic base for separate use
- Fully adjustable tough plastic headband
- 4 precision ground interchangeable lenses:
- Covering all focal lengths from semi close-up to very close-up
- Easily changed over by simple clip-in slots on the headband
- Plastic protection case for lenses & cleaning cloth
- Plastic infill for headband when LED used separately
- Requires 3 x AAA 1.5v batteries 1712514 (not included)
Technical Specifications
Magnifier Type
Headband Magnifier
For Use With
DIY Projects
Product Range
TUK SGACK902S Keystone Coupler
SVHC
Boric acid (14-Jun-2023)
Arm Length
-
Magnification
1.2x, 1.8x, 2.5x, 3.5x
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90058000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6