Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIGHTCRAFT
Manufacturer Part NoLC7000Copy
Manufacturer Standard Lead Time13 weeks
Order Code313229501
Your Part Number
41 total stock globally
Need more?
41 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.130 ($50.7495) |
Price for:Each
Minimum: 1
Multiple: 1
$44.13 ($50.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC7000Copy
Manufacturer Standard Lead Time13 weeks
Order Code313229501
Technical Datasheet
Length-
Lamp Base Type-
Light SourceCOB LED
Lens Diameter-
Supply Voltage-
Power Rating3W
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A robust, foldable lamp with five light settings, magnetic base and ergonomic design.
- Serves as both a powerful strip light and a directional torch
- 5x Settings provide soft and bright white light, flashlight, red light and SOS modes
- Shadow free, cool light that cuts glare and helps reduce eye strain and headaches
- Foldable design with magnetic base
- Portable and lightweight with textured handle and hook
- Ideal for automotive and repair work, camping, hiking and as an emergency torch
- Built-in rechargeable battery
- Run time up to 12 hours
- Supplied with 1m USB cable for charging
Technical Specifications
Length
-
Light Source
COB LED
Supply Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
3W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169
