Print Page
ANT-2.4-WRT-MON-UFL
RF Antenna, 2.4 to 2.5GHz, 2.7dBi, WiFi/WLAN/Bluetooth/ZigBee/ISM/IoT, Linear, MHF1/UFL Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-WRT-MON-UFL
Order Code4205478
Product RangeWRT-MON Series
Technical Datasheet
47 total stock globally
Need more?
47 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $68.810 ($79.1315) |
5+ | $60.210 ($69.2415) |
10+ | $49.890 ($57.3735) |
50+ | $46.220 ($53.153) |
Price for:Each
Minimum: 1
Multiple: 1
$68.81 ($79.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-WRT-MON-UFL
Order Code4205478
Product RangeWRT-MON Series
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee / ISM / IoT
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingMHF1 / UFL Connector
Gain2.7dBi
VSWR1.7
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeWRT-MON Series
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee / ISM / IoT
Frequency Max
2.5GHz
Gain
2.7dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.4GHz
Antenna Mounting
MHF1 / UFL Connector
VSWR
1.7
Input Impedance
50ohm
Product Range
WRT-MON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085