Print Page
ANT-433-CW-QW-SMA
RF Antenna, 400 to 470MHz, 3.3dBi, GSM / ISM/ LTE / LoRaWAN, 50ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-CW-QW-SMA
Order Code420549802
Your Part Number
Technical Datasheet
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.540 ($39.721) |
Price for:Each
Minimum: 1
Multiple: 1
$34.54 ($39.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-CW-QW-SMA
Order Code420549802
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min400MHz
Frequency Max470MHz
Gain3.3dBi
VSWR2
Input Power10W
Input Impedance50ohm
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
470MHz
VSWR
2
Input Impedance
50ohm
Frequency Min
400MHz
Gain
3.3dBi
Input Power
10W
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019377