Print Page
CSH-SGFB-200-UFFR
RF / Coaxial Cable Assembly, 0.7 ft, 200 mm, 1.32mm, U.FL Plug, SMA Bulkhead Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSH-SGFB-200-UFFR
Order Code422008802
Product RangeCSH-SGFB Series
Your Part Number
Technical Datasheet
875 total stock globally
Need more?
875 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.300 ($21.045) |
Price for:Each
Minimum: 1
Multiple: 1
$18.30 ($21.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSH-SGFB-200-UFFR
Order Code422008802
Product RangeCSH-SGFB Series
Technical Datasheet
Cable Length - Imperial0.7ft
Cable Length - Metric200mm
Coaxial Cable Type1.32mm
Impedance50ohm
Jacket ColourBlack
Product RangeCSH-SGFB Series
Technical Specifications
Cable Length - Imperial
0.7ft
Coaxial Cable Type
1.32mm
Jacket Colour
Black
Cable Length - Metric
200mm
Impedance
50ohm
Product Range
CSH-SGFB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004472