Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE WICKMANN
Manufacturer Part No57100000001
Order Code1757689
Product Range571 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $1.880 ($2.162) |
| 500+ | $1.680 ($1.932) |
| 1000+ | $1.480 ($1.702) |
| 2500+ | $1.380 ($1.587) |
Price for:Each
Minimum: 100
Multiple: 100
$188.00 ($216.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE WICKMANN
Manufacturer Part No57100000001
Order Code1757689
Product Range571 Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size HeldTE5, TR5
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range571 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
TE5, TR5
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
6.3A
Holder Terminals
Solder Lug
Product Range
571 Series
Voltage Rating VDC
250V
Technical Docs (1)
Alternatives for 57100000001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001366