Print Page
Image is for illustrative purposes only. Please refer to product description.
17 total stock globally
20 more incoming. You can reserve stock now
17 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $101.710 ($116.9665) |
Price for:Each
Minimum: 1
Multiple: 1
$101.71 ($116.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No00950011XXN
Order Code994378102
Technical Datasheet
Kit Contents100 Pcs of MINI 32V Fast-Acting Automotive Blade Fuse & Puller
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 00950011XXN is a MINI® 32VAC/DC fast-acting Blade Fuse Kit designed industry standard colour coding to indicate ampere rating. Fuses to meet the OEM need to protect a greater number of circuits without utilizing more space.
Applications
Industrial, Automotive, Safety
Contents
10-piece 0297002 2A, 10-piece 0297003 3A, 10-piece 0297004 4A, 10-piece 0297005 5A, 10-piece 029707.5 7.5A, 10-piece 0297010 10A, 10-piece 0297015 15A, 10-piece 0297020 20A, 10-piece 0297025 25A, 10-piece 0297030 30A Fuse, 1-piece 00970021 Puller.
Technical Specifications
Kit Contents
100 Pcs of MINI 32V Fast-Acting Automotive Blade Fuse & Puller
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2