Print Page
Image is for illustrative purposes only. Please refer to product description.
1,305 total stock globally
640 more incoming. You can reserve stock now
1305 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $20.920 ($24.058) |
Price for:Each
Minimum: 1
Multiple: 1
$20.92 ($24.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01520001TXN940
Order Code994312902
Technical Datasheet
Kit Contents32V In-Line Screw Terminal Fuse Holder, Screws and Terminals
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 01520001TXN940 from Littelfuse is a fuse holder assortment for MAXI style blade fuses. This fuse holder provides an efficient and simple installation method for MAXI/FK3 style fuse applications.
- Current rating of 60A
- Voltage rating of 32VAC/VDC
Contents
Fuse holder, Screws, Terminals.
Technical Specifications
Kit Contents
32V In-Line Screw Terminal Fuse Holder, Screws and Terminals
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04