1,500 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $4.510 ($5.1865) |
Product Information
Product Overview
The 0154002.DRT is an OMNI-BLOK® 154-series 2A 125VAC/DC slow blow Time-delay Fuse and Holder Assembly with silver-plated endcaps and without indicator, it permits quick and easy replacement of Nano2® SMF surface mount fuses. The fuse block and preinstalled fuse combination can be placed on the PC board in one efficient manufacturing operation. Fuse replacement is accomplished without exposing the PC board to the detrimental effects of solder heat. It features miniature size, heat-resistant fuse holder, UL94V-0, 260°C reflow capable fuse holder and halogen-free.
- Tan base colour
- 0.0625Ω Cold resistance
- -55 to 125°C Operating temperature range
- Holder sized to fit a range of Nano2 type fuses
- Wide operating temperature range from -55°C to 125°C
- UL94 V-0 recognized and 260°C reflow capable heat resistant fuse holder
Applications
Industrial, Safety
Technical Specifications
2A
125VAC
9.73mm x 5.03mm
-
Lead (25-Jun-2020)
Slow Blow
125VDC
NANO2 OMNI-BLOK 154 Series
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate