Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01550900M
Order Code276204401
Product RangeOMNIBLOK Series
Technical Datasheet
2,881 total stock globally
Need more?
2881 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.480 ($2.852) |
Price for:Each
Minimum: 1
Multiple: 1
$2.48 ($2.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01550900M
Order Code276204401
Product RangeOMNIBLOK Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current8A
Fuse Size HeldNano²
Holder TerminalsSurface Mount
No. of Fuses1Fuses
Product RangeOMNIBLOK Series
Voltage Rating VAC125V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
01550900M is a SMF Omni-Blok® fuseholder permits quick and easy replacement of Nano2® SMF surface mount fuses. The fuse block and pre-installed fuse combination can be placed on the PC board in one efficient manufacturing operation. Fuse replacement is accomplished without exposing the PC board to the detrimental effects of solder heat.
Notes
Fuse not included.
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
Nano²
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
To Be Advised
Fuse Current
8A
Holder Terminals
Surface Mount
Product Range
OMNIBLOK Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208