Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0216002.TXPCopy
Manufacturer Standard Lead Time20 weeks
Order Code135454302
Your Part Number
970 total stock globally
1,000 more incoming. You can reserve stock now
970 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.740 ($2.001) |
Price for:Each
Minimum: 1
Multiple: 1
$1.74 ($2.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0216002.TXPCopy
Manufacturer Standard Lead Time20 weeks
Order Code135454302
Technical Datasheet
Fuse Current2A
Voltage Rating VAC250V
Breaking Capacity Current AC1.5kA
Product Overview
Applications
Safety, Industrial
Technical Specifications
Fuse Current
2A
Breaking Capacity Current AC
1.5kA
Voltage Rating VAC
250V
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043
