Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0217001.MXP
Order Code135457001
Product Range217
Technical Datasheet
5,516 total stock globally
8,000 more incoming. You can reserve stock now
5516 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.303 ($0.3484) |
Price for:Each
Minimum: 10
Multiple: 10
$3.03 ($3.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0217001.MXP
Order Code135457001
Product Range217
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range217
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2020)
Product Overview
0217001.MXP is a 217 series, 5 × 20mm, fast-acting, glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Designed to international (IEC) standards for use globally
- Meets the IEC 60127-2, sheet 2 specification for fast acting fuses
- Glass body, nickel–plated brass cap and tin–plated copper leads
- Operating temperature range from -55°C to +125°C
- 1A amp rating, 250V voltage rating
- 35A at 250VAC interrupting rating
- 0.0964ohm nominal cold resistance
- 1.045A2 sec nominal melting I2t
- 200mV maximum voltage drop at rated current
- 1.6W maximum power dissipation at 1.5ln
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
1A
Fuse Size Metric
5mm x 20mm
Product Range
217
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089